Part Details for 5-1472969-4 by TE Connectivity
Overview of 5-1472969-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1472969-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1472969-4-ND
|
DigiKey | RELAY TIME DELAY Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-1472969-4
|
Avnet Americas | 7022PAX=RLY,STD,OFF,2P,125V,1S - Bulk (Alt: 5-1472969-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71994234
|
RS | Relay, 7022Pax=Std, Off, 2P, 125V, 1Sec, X | TE Connectivity 5-1472969-4 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$595.3000 | RFQ |
|
Onlinecomponents.com | 7022PAX=RLY,STD,OFF,2P,125V,1SEC,X | 0 |
|
$457.2700 / $638.5100 | Buy Now |
DISTI #
5-1472969-4
|
Avnet Americas | 7022PAX=RLY,STD,OFF,2P,125V,1S - Bulk (Alt: 5-1472969-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5-1472969-4
|
Avnet Americas | 7022PAX=RLY,STD,OFF,2P,125V,1S - Bulk (Alt: 5-1472969-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002472245
|
Sager | Time Delay & Timing Relays 7022PAX=RLY,STD,OFF,2P,125V,1SEC,X | 0 |
|
Buy Now | |
|
Master Electronics | 7022PAX=RLY,STD,OFF,2P,125V,1SEC,X | 0 |
|
$457.2700 / $638.5100 | Buy Now |
Part Details for 5-1472969-4
5-1472969-4 CAD Models
5-1472969-4 Part Data Attributes
|
5-1472969-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1472969-4
TE Connectivity
7022PAX=RLY,STD,OFF,2P,125V,1SEC,X
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |