Part Details for 5-1472969-5 by TE Connectivity
Overview of 5-1472969-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1472969-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1472969-5-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$923.9620 | Buy Now |
DISTI #
5-1472969-5
|
Avnet Americas | 7022PHA2=RLY,STD,OFF,2P,125V,3 - Bulk (Alt: 5-1472969-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$799.6152 / $962.2488 | Buy Now |
DISTI #
571-5-1472969-5
|
Mouser Electronics | Time Delay & Timing Relays RLY,STD,OFF,2P,125V 30MIN,A2 RoHS: Not Compliant | 0 |
|
$923.8400 | Order Now |
DISTI #
71994200
|
RS | Relay, 7022Pha2=Std, Off, 2P, 125V, 30Min, A2 | TE Connectivity 5-1472969-5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,026.6500 | RFQ |
DISTI #
AMP5-1472969-5
|
Heilind Electronics | 7022PHA2=RLY,STD,OFF,2P,125V,3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022PHA2=RLY,STD,OFF,2P,125V,30MIN,A2 |
1 In Stock |
|
$777.0000 / $954.3400 | Buy Now |
DISTI #
5-1472969-5
|
Avnet Americas | 7022PHA2=RLY,STD,OFF,2P,125V,3 - Bulk (Alt: 5-1472969-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$799.6152 / $962.2488 | Buy Now |
DISTI #
5-1472969-5
|
Avnet Americas | 7022PHA2=RLY,STD,OFF,2P,125V,3 - Bulk (Alt: 5-1472969-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$799.6152 / $962.2488 | Buy Now |
DISTI #
000000000002472246
|
Sager | Time Delay & Timing Relays RLY,STD,OFF,2P,125V 30MIN,A2 Min Qty: 1 | 0 |
|
$765.8700 / $988.2300 | Buy Now |
|
Master Electronics | 7022PHA2=RLY,STD,OFF,2P,125V,30MIN,A2 |
1 In Stock |
|
$777.0000 / $954.3400 | Buy Now |
Part Details for 5-1472969-5
5-1472969-5 CAD Models
5-1472969-5 Part Data Attributes
|
5-1472969-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1472969-5
TE Connectivity
7022PHA2=RLY,STD,OFF,2P,125V,30MIN,A2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |