Part Details for 5-1472969-6 by TE Connectivity
Overview of 5-1472969-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 5-1472969-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1472969-6-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$867.9350 | Buy Now |
DISTI #
5-1472969-6
|
Avnet Americas | 7022NJ=RLY,STD,OFF,2P,48VDC,12 - Bulk (Alt: 5-1472969-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$751.1290 / $903.9010 | Buy Now |
DISTI #
571-5-1472969-6
|
Mouser Electronics | Time Delay & Timing Relays 7022NJ=RLY,STD,OFF,2 P,48VDC,120CYC | 0 |
|
$867.8200 | Order Now |
DISTI #
71994232
|
RS | Relay, 7022Nj=Std, Off, 2P, 48Vdc, 120Cyc | TE Connectivity 5-1472969-6 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$964.3700 | RFQ |
DISTI #
AMP5-1472969-6
|
Heilind Electronics | 7022NJ=RLY,STD,OFF,2P,48VDC,12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022NJ=RLY,STD,OFF,2P,48VDC,120CYC | 0 |
|
$605.4500 / $896.4700 | Buy Now |
DISTI #
5-1472969-6
|
Avnet Americas | 7022NJ=RLY,STD,OFF,2P,48VDC,12 - Bulk (Alt: 5-1472969-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$751.1290 / $903.9010 | Buy Now |
DISTI #
5-1472969-6
|
Avnet Americas | 7022NJ=RLY,STD,OFF,2P,48VDC,12 - Bulk (Alt: 5-1472969-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$751.1290 / $903.9010 | Buy Now |
DISTI #
000000000002472247
|
Sager | Time Delay & Timing Relays 7022NJ=RLY,STD,OFF,2 P,48VDC,120CYC Min Qty: 1 | 0 |
|
$588.6300 / $928.3100 | Buy Now |
|
Master Electronics | 7022NJ=RLY,STD,OFF,2P,48VDC,120CYC | 0 |
|
$605.4500 / $896.4700 | Buy Now |
Part Details for 5-1472969-6
5-1472969-6 CAD Models
5-1472969-6 Part Data Attributes
|
5-1472969-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1472969-6
TE Connectivity
7022NJ=RLY,STD,OFF,2P,48VDC,120CYC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |