Part Details for 5-1532017-6 by TE Connectivity
Overview of 5-1532017-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1532017-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1532017-6
|
Avnet Americas | Cable Assembly 0.91m 31 Position Micro D-Subminiature Plug 24AWG - Bulk (Alt: 5-1532017-6) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$145.8480 / $175.5120 | Buy Now |
DISTI #
571-5-1532017-6
|
Mouser Electronics | D-Sub Micro-D Connectors 095-0085-3166= MCDM1-B-31P4C7- RoHS: Compliant | 0 |
|
$167.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$158.4700 | Buy Now |
DISTI #
AMP5-1532017-6
|
Heilind Electronics | 095-0085-3166=MCDM1-B-31P4C7- | Americas - 0 in Stock |
|
$168.6618 / $184.4777 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$151.4100 / $375.2100 | Buy Now |
DISTI #
AMP5-1532017-6
|
Interstate Connecting Components | 095-0085-3166=MCDM1-B-31P4C7- | 0 |
|
$168.6618 / $184.4777 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$151.4100 / $375.2100 | Buy Now |