Part Details for 5-1532019-2 by TE Connectivity
Overview of 5-1532019-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1532019-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4284
|
Newark | D-Sub Micro-D Connectors 095-0573-0302= |Amp Te Connectivity 5-1532019-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$272.8300 | Buy Now |
DISTI #
2266-5-1532019-2-ND
|
DigiKey | 095-0573-0302=MCJB2-26SS Min Qty: 1 Lead time: 49 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$269.3200 / $285.1600 | Buy Now |
DISTI #
5-1532019-2-ND
|
DigiKey | 095-0573-0302=MCJB2-26SS Min Qty: 1 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.3329 | Buy Now |
DISTI #
5-1532019-2
|
Avnet Americas | 095-0573-0302=MCJB2-26SS - Bulk (Alt: 5-1532019-2) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$220.4948 / $265.3412 | Buy Now |
DISTI #
571-5-1532019-2
|
Mouser Electronics | D-Sub Micro-D Connectors 095-0573-0302= MCJB2-26SS | 0 |
|
$262.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 12 Container: Box | 0Box |
|
$239.5700 | Buy Now |
|
Onlinecomponents.com | 095-0573-0302=MCJB2-26SS RoHS: Compliant |
12 Partner Stock |
|
$256.5200 / $276.3700 | Buy Now |
DISTI #
5-1532019-2
|
Avnet Americas | 095-0573-0302=MCJB2-26SS - Bulk (Alt: 5-1532019-2) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$220.4948 / $265.3412 | Buy Now |
DISTI #
5-1532019-2
|
Avnet Americas | 095-0573-0302=MCJB2-26SS - Bulk (Alt: 5-1532019-2) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$220.4948 / $265.3412 | Buy Now |
DISTI #
TE Connectivity 5-1532019-2
|
PEI Genesis | 095-0573-0302=MCJB2-26SS | 12 |
|
Buy Now |
Part Details for 5-1532019-2
5-1532019-2 CAD Models
5-1532019-2 Part Data Attributes
|
5-1532019-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1532019-2
TE Connectivity
095-0573-0302=MCJB2-26SS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.165 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.87 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 4 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #0-80 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Shell Material | GLASS FILLED POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |