Part Details for 5-1532137-5 by TE Connectivity
Overview of 5-1532137-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5-1532137-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0614
|
Newark | D Sub Jack Screw, Allen Head, 2-56 Unc Rohs Compliant: Yes |Microdot Te Connectivity 5-1532137-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 485 |
|
$7.2900 / $10.5700 | Buy Now |
DISTI #
5-1532137-5-ND
|
DigiKey | CONN JACKSCREW FOR MCD/MCK GOLD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
408 In Stock |
|
$6.0606 / $10.1700 | Buy Now |
DISTI #
5-1532137-5
|
Avnet Americas | Connector Accessories D-Sub Jackscrew Assembly Straight - Bulk (Alt: 5-1532137-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 1646 |
|
$2.5070 | Buy Now |
DISTI #
05M4793
|
Avnet Americas | Connector Accessories D-Sub Jackscrew Assembly Straight - Bulk (Alt: 05M4793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 333 Partner Stock |
|
$7.4800 / $8.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Box | 0Box |
|
$5.6200 | Buy Now |
DISTI #
DCH5-1532137-5
|
Heilind Electronics | M83513/05-02, RM, JKS, ALLEN, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | S96-0002-0087=RM A.HD,JS LF #2 RoHS: Compliant |
168 In Stock |
|
$6.2800 / $7.1100 | Buy Now |
DISTI #
M83513/05-02
|
TTI | D-Sub Tools & Hardware S96-0002-0087 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3933 In Stock |
|
$6.5400 / $7.6300 | Buy Now |
DISTI #
5-1532137-5
|
Avnet Americas | Connector Accessories D-Sub Jackscrew Assembly Straight - Bulk (Alt: 5-1532137-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 1646 |
|
$2.5070 | Buy Now |
DISTI #
05M4793
|
Avnet Americas | Connector Accessories D-Sub Jackscrew Assembly Straight - Bulk (Alt: 05M4793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 333 Partner Stock |
|
$7.4800 / $8.8600 | Buy Now |
Part Details for 5-1532137-5
5-1532137-5 CAD Models
5-1532137-5 Part Data Attributes
|
5-1532137-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1532137-5
TE Connectivity
S96-0002-0087=RM A.HD,JS LF #2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | JACK SCREW |