-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 REC 1.0-2.5 0.32 ELECTRO TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7138
|
Newark | Female Disconnect, 4.75Mm, 17-13Awg, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:17Awg, Wire Size Awg Max:13Awg, Rohs Compliant: Yes |Amp Te Connectivity 5-160429-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 770 |
|
$0.1440 / $0.1770 | Buy Now |
DISTI #
A107195CT-ND
|
DigiKey | CONN QC RCPT 13-17AWG 0.187 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
41196 In Stock |
|
$0.0868 / $0.2600 | Buy Now |
DISTI #
5-160429-2
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG RCP 15mm 5.6mm Tin Strip - Tape and Reel (Alt: 5-160429-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$0.0918 | Buy Now |
DISTI #
571-5-160429-2
|
Mouser Electronics | Terminals 187 FASTON REC.IS RoHS: Compliant | 72000 |
|
$0.0900 / $0.1010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Box | 0Box |
|
$0.0816 | Buy Now |
DISTI #
AMP5-160429-2
|
Heilind Electronics | 187 FASTON REC.IS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 187 FASTON REC 16-14 AWG TPBR RoHS: Compliant |
14350 In Stock |
|
$0.1077 / $0.1657 | Buy Now |
DISTI #
5-160429-2
|
TTI | Terminals 187 FASTON REC.IS Min Qty: 24000 Package Multiple: 24000 Container: Each | Americas - 0 |
|
$0.0770 / $0.0930 | Buy Now |
DISTI #
5-160429-2
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG RCP 15mm 5.6mm Tin Strip - Tape and Reel (Alt: 5-160429-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$0.0918 | Buy Now |
DISTI #
AMP5-160429-2
|
Interstate Connecting Components | 187 FASTON REC.IS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-160429-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-160429-2
TE Connectivity
FASTON 187 REC 1.0-2.5 0.32 ELECTRO TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |