-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 PIDG FASTON REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H8118
|
Newark | 250 Pidg Faston Rec |Te Connectivity 5-160583-2 Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 | Buy Now |
DISTI #
A136167CT-ND
|
DigiKey | 250 PIDG FASTON REC Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6940 In Stock |
|
$0.3749 / $0.6900 | Buy Now |
DISTI #
5-160583-2
|
Avnet Americas | Quick Disconnect Terminal 15-22AWG F 22.7mm 7.6mm Tin Tape - Tape and Reel (Alt: 5-160583-2) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Container: Reel | 0 |
|
$0.3973 | Buy Now |
DISTI #
571-5-160583-2
|
Mouser Electronics | Terminals 250 PIDG FASTON REC RoHS: Compliant | 10414 |
|
$0.3740 / $0.6900 | Buy Now |
DISTI #
72020978
|
RS | 250 PIDG Faston Rec | TE Connectivity 5-160583-2 RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Container: Reel | 0Reel |
|
$0.3530 | Buy Now |
DISTI #
AMP5-160583-2
|
Heilind Electronics | 250 PIDG FASTON REC | Americas - 0 in Stock |
|
$0.4410 / $0.4476 | Buy Now |
|
Onlinecomponents.com | 250 PIDG FASTON REC RoHS: Compliant | 0 |
|
$0.3723 / $1.0196 | Buy Now |
DISTI #
5-160583-2
|
TTI | Terminals 250 PIDG FASTON REC Min Qty: 10500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.3700 | Buy Now |
DISTI #
AMP5-160583-2
|
Interstate Connecting Components | 250 PIDG FASTON REC | 0 |
|
$0.4410 / $0.4476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-160583-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-160583-2
TE Connectivity
250 PIDG FASTON REC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 |