-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5349
|
Newark | Low Signal Relays - Pcb Jmgst-5Lw=M28776/7-007L |Amp Te Connectivity 5-1617350-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$110.3800 / $231.3700 | Buy Now |
DISTI #
2266-5-1617350-7-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$120.3900 / $127.4700 | Buy Now |
DISTI #
5-1617350-7
|
Avnet Americas | JMGST-5LW=M28776/7-007L - Bulk (Alt: 5-1617350-7) RoHS: Compliant Min Qty: 58 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$98.5654 / $118.6126 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Container: Box | 0Box |
|
$107.0900 | Buy Now |
DISTI #
AMP5-1617350-7
|
Heilind Electronics | JMGST-5LW=M28776/7-007L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JMGST-5LW=M28776/7-007L RoHS: Compliant |
30 Partner Stock |
|
$106.3700 / $140.0400 | Buy Now |
DISTI #
5-1617350-7
|
Avnet Americas | JMGST-5LW=M28776/7-007L - Bulk (Alt: 5-1617350-7) RoHS: Compliant Min Qty: 58 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$98.5654 / $118.6126 | Buy Now |
DISTI #
AMP5-1617350-7
|
Interstate Connecting Components | JMGST-5LW=M28776/7-007L | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5-1617350-7
|
PEI Genesis | Power/Signal Relay, 2 Form C | 30 |
|
Buy Now | |
DISTI #
000000000003025039
|
Sager | Low Signal Relays - PCB JMGST-5LW=M28776/7-007L Min Qty: 1 | 0 |
|
$113.9000 / $134.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1617350-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1617350-7
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 250 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |