-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 367mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4341
|
Newark | Low Signal Relays - Pcb Jmawd-6Xp=M39016/15-029P Rohs Compliant: No |Amp Te Connectivity 5-1617568-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$117.2500 / $125.0500 | Buy Now |
DISTI #
2266-5-1617568-5-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 6V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$107.1200 / $135.4100 | Buy Now |
DISTI #
5-1617568-5
|
Avnet Americas | JMAWD-6XP=M39016/15-029P - Bulk (Alt: 5-1617568-5) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$59.9322 / $72.1218 | Buy Now |
DISTI #
AMP5-1617568-5
|
Heilind Electronics | JMAWD-6XP=M39016/15-029P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JMAWD-6XP=M39016/15-029P |
9 Partner Stock |
|
$56.4800 / $85.1500 | Buy Now |
DISTI #
5-1617568-5
|
Avnet Americas | JMAWD-6XP=M39016/15-029P - Bulk (Alt: 5-1617568-5) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$59.9322 / $72.1218 | Buy Now |
DISTI #
AMP5-1617568-5
|
Interstate Connecting Components | JMAWD-6XP=M39016/15-029P | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5-1617568-5
|
PEI Genesis | Power/Signal Relay, 2 Form C | 9 |
|
Buy Now | |
DISTI #
000000000003025094
|
Sager | Low Signal Relays - PCB JMAWD-6XP=M39016/15-029P Min Qty: 1 | 0 |
|
$64.9200 / $82.0500 | Buy Now |
|
Master Electronics | JMAWD-6XP=M39016/15-029P |
9 Partner Stock |
|
$56.4800 / $85.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1617568-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1617568-5
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 6VDC (Coil), 367mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 367 mW | |
Coil Resistance | 98 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |