Part Details for 5-1617753-1 by TE Connectivity
Overview of 5-1617753-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5-1617753-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1617753-1
|
Avnet Americas | Electromechanical Relay 3PDT 25A 28VDC - Bulk (Alt: 5-1617753-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 35 Weeks, 6 Days Container: Bulk | 0 |
|
$250.4786 / $301.4234 | Buy Now |
DISTI #
650-5-1617753-1
|
Mouser Electronics | General Purpose Relays FCA-325-CV3 RoHS: Not Compliant | 0 |
|
$266.0700 | Order Now |
DISTI #
AMP5-1617753-1
|
Heilind Electronics | FCA-325-CV3 | Americas - 0 in Stock |
|
$254.2050 / $318.4051 | Buy Now |
|
Onlinecomponents.com | FCA-325-CV3 | 0 |
|
$247.0300 / $459.9200 | Buy Now |
|
Quest Components | 2 |
|
$355.2500 | Buy Now | |
DISTI #
AMP5-1617753-1
|
Interstate Connecting Components | FCA-325-CV3 | 0 |
|
$254.2050 / $318.4051 | Buy Now |
DISTI #
000000000003025125
|
Sager | General Purpose Relays FCA-325-CV3 Min Qty: 1 | 0 |
|
$247.1500 / $327.7700 | Buy Now |
|
Master Electronics | FCA-325-CV3 | 0 |
|
$247.0300 / $459.9200 | Buy Now |
Part Details for 5-1617753-1
5-1617753-1 CAD Models
5-1617753-1 Part Data Attributes
|
5-1617753-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1617753-1
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.097A (COIL), 28VDC (COIL), 2720mW (COIL), 25A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 35 Weeks, 6 Days | |
Body Breadth | 25.79 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.79 mm | |
Coil Current(DC)-Max | 0.097 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2720 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.79mm x 25.79mm x 25.4mm | |
Reference Standard | MIL-R-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |