-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 30A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9047
|
Newark | Industrial Relays 1Forma Spst 26.5Vdc |Amp Te Connectivity 5-1618239-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$442.8700 / $449.5500 | Buy Now |
DISTI #
5-1618239-0
|
Avnet Americas | Electromechanical Relay SPDT 30A 26.5VDC 290Ohm - Bulk (Alt: 5-1618239-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$316.4996 / $380.8724 | Buy Now |
DISTI #
AMP5-1618239-0
|
Heilind Electronics | K41C334=RELAY, VACUUM, SPDT | Americas - 0 in Stock |
|
$290.6955 / $402.3300 | Buy Now |
|
Onlinecomponents.com | K41C334=RELAY, VACUUM, SPDT RoHS: Compliant |
4 In Stock 141 On Order |
|
$354.1600 / $373.6600 | Buy Now |
DISTI #
5-1618239-0
|
TTI | General Purpose Relays K41C334 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$375.8200 | Buy Now |
DISTI #
5-1618239-0
|
Avnet Americas | Electromechanical Relay SPDT 30A 26.5VDC 290Ohm - Bulk (Alt: 5-1618239-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$316.4996 / $380.8724 | Buy Now |
DISTI #
5-1618239-0
|
Avnet Americas | Electromechanical Relay SPDT 30A 26.5VDC 290Ohm - Bulk (Alt: 5-1618239-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$316.4996 / $380.8724 | Buy Now |
DISTI #
AMP5-1618239-0
|
Interstate Connecting Components | K41C334=RELAY, VACUUM, SPDT | 0 |
|
$290.6955 / $402.3300 | Buy Now |
DISTI #
000000000000902258
|
Sager | General Purpose Relays K41C334 Min Qty: 1 | 0 |
|
$357.6300 / $383.1700 | Buy Now |
DISTI #
5-1618239-0
|
Avnet Abacus | Electromechanical Relay SPDT 30A 26.5VDC 290Ohm (Alt: 5-1618239-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1618239-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1618239-0
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 30A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 5 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |