Part Details for 5-1618388-7 by TE Connectivity
Overview of 5-1618388-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5-1618388-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1618388-7-ND
|
DigiKey | LEV200A6ANF=RELAY, SPST-NO Min Qty: 40 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.1285 | Buy Now |
DISTI #
5-1618388-7
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 500A 48VDC 145Ohm Side Mount - Bulk (Alt: 5-1618388-7) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 35 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$90.2346 / $108.5874 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 10 | 0 |
|
$98.0400 | Buy Now |
DISTI #
AMP5-1618388-7
|
Heilind Electronics | LEV200A6ANF=RELAY, SPST-N | Americas - 0 in Stock |
|
$98.8065 / $114.7051 | Buy Now |
|
Onlinecomponents.com | LEV200A6ANF=RELAY, SPST-NO RoHS: Compliant |
36 In Stock |
|
$103.6400 / $135.2700 | Buy Now |
DISTI #
5-1618388-7
|
TTI | Industrial Relays LEV200A6ANF=RELAY, SPST-NO Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.0400 | Buy Now |
DISTI #
5-1618388-7
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 500A 48VDC 145Ohm Side Mount - Bulk (Alt: 5-1618388-7) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 35 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$90.2346 / $108.5874 | Buy Now |
DISTI #
AMP5-1618388-7
|
Interstate Connecting Components | LEV200A6ANF=RELAY, SPST-N | 0 |
|
$98.8065 / $114.7051 | Buy Now |
DISTI #
000000000002348535
|
Sager | Industrial Relays LEV200A6ANF=RELAY, SPST-NO Min Qty: 1 | 0 |
|
$99.8000 / $123.5300 | Buy Now |
|
Master Electronics | LEV200A6ANF=RELAY, SPST-NO RoHS: Compliant |
36 In Stock |
|
$103.6400 / $135.2700 | Buy Now |
Part Details for 5-1618388-7
5-1618388-7 CAD Models
5-1618388-7 Part Data Attributes:
|
5-1618388-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1618388-7
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, 48VDC (Coil), 500A (Contact), 900VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(DC)-Max | 900 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |