-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC Str Plg Hex 50Ohm Nickel Plated RG17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7216
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Contact Material:Brass, Frequency Max:2Ghz Rohs Compliant: Yes |Te Connectivity 5-1634500-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5-1634500-0
|
Avnet Americas | Conn ZDC/BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Tray - Bulk (Alt: 5-1634500-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BNC STRAIGHT PLUG HEX CRIMP 50 OHM RoHS: Compliant |
2605 In Stock |
|
$1.2200 / $7.0700 | Buy Now |
DISTI #
73571641
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Box/Tray Min Qty: 10 Package Multiple: 10 Date Code: 2131 | Americas - 600 |
|
$2.3350 / $9.1938 | Buy Now |
DISTI #
5-1634500-0
|
TTI | RF Connectors / Coaxial Connectors Str Plg Hex Nickel 50Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now | |
DISTI #
5-1634500-0
|
Avnet Americas | Conn ZDC/BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Tray - Bulk (Alt: 5-1634500-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5-1634500-0
|
TME | BNC Str Plg Hex 50Ohm Nickel Plated RG17 Min Qty: 1 | 0 |
|
$2.3400 / $4.2300 | RFQ |
DISTI #
TE Connectivity 5-1634500-0
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
5-1634500-0
|
Avnet Abacus | Conn ZDC/BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Tray (Alt: 5-1634500-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1634500-0
|
Avnet Abacus | Conn ZDC/BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Tray (Alt: 5-1634500-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1634500-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1634500-0
TE Connectivity
BNC Str Plg Hex 50Ohm Nickel Plated RG17
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174A/U; RG 188A/U; RG 316/U | |
Body Depth | 0.677 inch | |
Body Diameter | 0.539 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5-1634500-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1634500-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VB10-2050 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 5-1634500-0 vs VB10-2050 |
6-5227079-5 | PLUG,COMMERCIAL BNC, PB FREE | TE Connectivity | 5-1634500-0 vs 6-5227079-5 |
5-1634500-3 | BNC Str Plg Hex 50Ohm Nickel Pltd RG58C/ | TE Connectivity | 5-1634500-0 vs 5-1634500-3 |
CP885 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 5-1634500-0 vs CP885 |
112512 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | 5-1634500-0 vs 112512 |