-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-166053-1) COSI PIN CONTACT HD20 DF; 24-20 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1182
|
Newark | D Sub Contact, Pin, 24-20Awg, Crimp, For Use With:Amp Hd20 Df D-Sub Plug Housing Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 5-166053-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$0.7970 / $1.0200 | Buy Now |
DISTI #
15H8126
|
Newark | Cosi Pin Contact Hd20 Df, 24-20 Awg Rohs Compliant: Yes |Amp Te Connectivity 5-166053-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5650 | Buy Now |
DISTI #
A105060CT-ND
|
DigiKey | CONN D-SUB PIN 20-24AWG CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3375 In Stock |
|
$0.5074 / $0.9800 | Buy Now |
DISTI #
5-166053-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 5-166053-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 6 Days Container: Reel | 0 |
|
$0.5034 / $0.5683 | Buy Now |
DISTI #
93Y1182
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 93Y1182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack | 30 Partner Stock |
|
$0.7970 / $0.9680 | Buy Now |
DISTI #
571-5-166053-1
|
Mouser Electronics | D-Sub Contacts PIN CONTACT CRIMP Reel of 500 RoHS: Compliant | 3000 |
|
$0.5450 / $0.7380 | Buy Now |
DISTI #
571-5-166053-1-CT
|
Mouser Electronics | D-Sub Contacts PIN CONTACT CRIMP Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.7540 | Order Now |
DISTI #
71998831
|
RS | Cosi Pin Contact Hd20 Df, 24-20 Awg | TE Connectivity 5-166053-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4780 | Buy Now |
DISTI #
AMP5-166053-1
|
Heilind Electronics | COSI PIN CONTACT HD20 DF 24-20 AWG | Americas - 375 in Stock |
|
$0.3938 / $0.6059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-166053-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-166053-1
TE Connectivity
(5-166053-1) COSI PIN CONTACT HD20 DF; 24-20 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.56 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |