-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8MM TAB HSG.,39POS.,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88Y9868
|
Newark | Plug Housing, 39Pos, Pbt Gf, Green, Product Range:Mcp Series, Gender:Plug, No. Of Positions:39Positions, Pitch Spacing:5Mm, For Use With:Amp Leavyseal Mcp Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 5-1718323-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$11.1200 / $12.0400 | Buy Now |
DISTI #
18R8999
|
Newark | 2.8Mm Tab Hsg.,39Pos.,assy |Amp Te Connectivity 5-1718323-1 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4100 / $10.2700 | Buy Now |
DISTI #
A126689-ND
|
DigiKey | CONN PLUG HSG 39POS 5.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0747 / $13.5500 | Buy Now |
DISTI #
5-1718323-1
|
Avnet Americas | Conn Housing M 39 POS 5mm Crimp ST Cable Mount Box - Bulk (Alt: 5-1718323-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
88Y9868
|
Avnet Americas | Conn Housing M 39 POS 5mm Crimp ST Cable Mount Box - Bulk (Alt: 88Y9868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 53 Partner Stock |
|
$11.4200 / $12.7100 | Buy Now |
DISTI #
571-5-1718323-1
|
Mouser Electronics | Automotive Connectors 2.8MM TAB HSG 39POS.,ASSY RoHS: Compliant | 2588 |
|
$8.5800 / $10.8700 | Buy Now |
|
Future Electronics | LEAVYSEAL Series 39 Position 5 mm Pitch Three Row Wire to Wire Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 9 Weeks Container: Box | 1760Box |
|
$8.4200 / $8.5300 | Buy Now |
DISTI #
AMP5-1718323-1
|
Heilind Electronics | 2.8MM TAB HSG.,39POS.,ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.8MM TAB HSG.,39POS.,ASSY RoHS: Compliant | 0 |
|
$8.6700 / $18.8400 | Buy Now |
|
Onlinecomponents.com | 2.8MM TAB HSG.,39POS.,ASSY RoHS: Compliant |
242 In Stock 560 On Order |
|
$8.2900 / $10.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1718323-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1718323-1
TE Connectivity
2.8MM TAB HSG.,39POS.,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.783 inch | |
Body Depth | 1.803 inch | |
Body Length | 4.459 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 36 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94-HB |