-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1734592-0) FPC CONN. 0.5MM PITCH B/C, 50P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100227CT-ND
|
DigiKey | CONN FPC BOTTOM 50POS 0.5MM R/A Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20065 In Stock |
|
$0.8012 / $1.0100 | Buy Now |
DISTI #
5-1734592-0
|
Avnet Americas | Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 5-1734592-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.8493 | Buy Now |
DISTI #
18R9001
|
Avnet Americas | Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 18R9001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Ammo Pack | 38 Partner Stock |
|
$1.3300 | Buy Now |
DISTI #
571-5-1734592-0
|
Mouser Electronics | FFC & FPC Connectors FPC CONN 0.5MM PITCH B/C 50P RoHS: Compliant | 2932 |
|
$0.9160 / $1.7400 | Buy Now |
DISTI #
73776017
|
RS | FPC CONN. 0.5MM PITCH B/C, 50P, FPC Connectors | TE Connectivity 5-1734592-0 Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2470 | RFQ |
|
Future Electronics | "FPC CONN. 0.5MM PITCH B/C, 50P" RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
DISTI #
AMP5-1734592-0
|
Heilind Electronics | FPC CONN. 0.5MM PITCH B/C 50P | Americas - 0 in Stock |
|
$0.9426 | Buy Now |
|
Onlinecomponents.com | FPC CONN. 0.5MM PITCH B/C, 50P RoHS: Compliant |
71340 Partner Stock |
|
$0.8460 / $1.2400 | Buy Now |
DISTI #
5-1734592-0.
|
TTI | FFC & FPC Connectors FPC CONN. 0.5MM PITCH B/C, 50P RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Ammo Pack |
Americas - 7 In Stock |
|
$0.7900 / $1.0600 | Buy Now |
DISTI #
5-1734592-0
|
TTI | FFC & FPC Connectors FPC CONN 0.5MM PITCH B/C 50P RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1734592-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1734592-0
TE Connectivity
(5-1734592-0) FPC CONN. 0.5MM PITCH B/C, 50P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.2 inch | |
Body Depth | 0.08 inch | |
Body Length | 1.198 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.5 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 5-1734592-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1734592-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1734839-0 | FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 5-1734592-0 vs 5-1734839-0 |
5-1775333-0 | FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 5-1734592-0 vs 5-1775333-0 |