Part Details for 5-1740655-4 by TE Connectivity
Overview of 5-1740655-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1740655-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1740655-4
|
Avnet Americas | MICRO MATE N LOK CONNECTOR - Tape and Reel (Alt: 5-1740655-4) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $4.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 225 |
|
$1.1250 / $3.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 7350 |
|
$0.9900 / $3.0000 | Buy Now |
DISTI #
5-1740655-4
|
Avnet Abacus | (Alt: 5-1740655-4) RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7600 / $4.9400 | Buy Now |
Part Details for 5-1740655-4
5-1740655-4 CAD Models
5-1740655-4 Part Data Attributes
|
5-1740655-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1740655-4
TE Connectivity
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.29 inch | |
Body Depth | 0.561 inch | |
Body Length | 1.574 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 5-1740655-4
This table gives cross-reference parts and alternative options found for 5-1740655-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1740655-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRS-2C-24-T-SMT-PP-T/R | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 5-1740655-4 vs HRS-2C-24-T-SMT-PP-T/R |
RSM2-24-SG-SMT-10-P-PP-T/R | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Adam Technologies Inc | 5-1740655-4 vs RSM2-24-SG-SMT-10-P-PP-T/R |
MF-PH-2X12 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Latch | Morethanall Co Ltd | 5-1740655-4 vs MF-PH-2X12 |
2564S24MW0P | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | 5-1740655-4 vs 2564S24MW0P |
RSVL-2A-24-SG-SMT-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 5-1740655-4 vs RSVL-2A-24-SG-SMT-TR |
51702-10411200CA | Board Connector, 116 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 5-1740655-4 vs 51702-10411200CA |
2RS224GSMTP | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | 5-1740655-4 vs 2RS224GSMTP |
HRS-2H-24-SG-SMT-P-PP-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 5-1740655-4 vs HRS-2H-24-SG-SMT-P-PP-TR |
B067-2425-107-Z | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | 5-1740655-4 vs B067-2425-107-Z |
2RS2R-24-G | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 5-1740655-4 vs 2RS2R-24-G |