Part Details for 5-175474-5 by TE Connectivity
Overview of 5-175474-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 5-175474-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5175474-5
|
Avnet Americas | Conn SCSI RCP 40 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port - Tape and Reel (Alt: 5175474-5) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 6 Weeks, 5 Days Container: Reel | 0 |
|
$4.8589 / $5.4859 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 715 |
|
$2.7044 / $4.9170 | Buy Now | |
|
Quest Components | 15 |
|
$9.9960 / $14.9940 | Buy Now |
Part Details for 5-175474-5
5-175474-5 CAD Models
5-175474-5 Part Data Attributes
|
5-175474-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-175474-5
TE Connectivity
40 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 5 Days | |
Additional Feature | CHAMP, HIGH DENSITY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |