Part Details for 5-1768042-9 by TE Connectivity
Overview of 5-1768042-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1768042-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5435
|
Newark | Std03Y-Minus |Amp Te Connectivity 5-1768042-9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 45000 |
|
$0.0550 | Buy Now |
DISTI #
2266-5-1768042-9-ND
|
DigiKey | STD03Y-MINUS Min Qty: 3000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
RYCSTD03Y-MINUS
|
Heilind Electronics | 5-1768042-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66042726
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip RoHS: Compliant Min Qty: 2100 Package Multiple: 300 | Americas - 45000 |
|
$0.0230 / $0.0320 | Buy Now |
DISTI #
RYCSTD03Y-MINUS
|
Interstate Connecting Components | 5-1768042-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5-1768042-9
|
PEI Genesis | 5-1768042-9 | 45000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
|
Perfect Parts Corporation | 44318 |
|
RFQ |