Part Details for 5-177911-1 by TE Connectivity
Overview of 5-177911-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5-177911-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4405
|
Newark | Power Dbl Lock Cap Hsg P/M 9P(Gwt) |Amp Te Connectivity 5-177911-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 1290 |
|
$0.7940 | Buy Now |
DISTI #
2266-5-177911-1-ND
|
DigiKey | POWER DBL LOCK CAP HSG P/M 9P(GW Min Qty: 200 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
1290 In Stock |
|
$0.6400 / $0.6600 | Buy Now |
DISTI #
5-177911-1-ND
|
DigiKey | POWER DBL LOCK CAP HSG P/M 9P(GW Min Qty: 200 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6480 | Buy Now |
DISTI #
5-177911-1
|
Avnet Americas | POWER DBL LOCK CAP HSG P/M 9P(GWT) - Tape and Reel (Alt: 5-177911-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
$0.5412 / $0.6110 | Buy Now |
DISTI #
571-5-177911-1
|
Mouser Electronics | Headers & Wire Housings POWER DBL LOCK CAP HSG P/M 9P GWT RoHS: Compliant | 0 |
|
$0.5540 / $0.6480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.5140 | Buy Now |
DISTI #
AMP5-177911-1
|
Heilind Electronics | POWER DBL LOCK CAP HSG P/M 9P( | Americas - 0 in Stock |
|
$0.4509 / $0.5825 | Buy Now |
|
Onlinecomponents.com | POWER DBL LOCK CAP HSG P/M 9P(GWT) RoHS: Compliant |
1290 Partner Stock |
|
$0.4427 / $0.7283 | Buy Now |
DISTI #
30993230
|
Verical | Conn Housing PL 9 POS 3.96mm Crimp ST Panel Mount Natural Bag Min Qty: 200 Package Multiple: 100 | Americas - 1200 |
|
$0.6000 / $0.6200 | Buy Now |
DISTI #
5-177911-1
|
Avnet Americas | POWER DBL LOCK CAP HSG P/M 9P(GWT) - Tape and Reel (Alt: 5-177911-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
$0.5412 / $0.6110 | Buy Now |
Part Details for 5-177911-1
5-177911-1 CAD Models
5-177911-1 Part Data Attributes:
|
5-177911-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-177911-1
TE Connectivity
POWER DBL LOCK CAP HSG P/M 9P(GWT)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |