Part Details for 5-1814822-1 by TE Connectivity
Overview of 5-1814822-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1814822-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7989
|
Newark | F Type Str Plg T/O 75 Ohm Rg59B/U. 62A/U |Amp Te Connectivity 5-1814822-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.7680 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Conn Type F PL 0Hz to 2GHz 75Ohm ST Cable Mount Tray RoHS: Compliant |
200 Partner Stock |
|
$0.8040 / $1.5400 | Buy Now |
DISTI #
11592059
|
Verical | Conn Type F 0Hz to 2GHz 75Ohm ST Cable Mount PL Tray Min Qty: 101 Package Multiple: 1 | Americas - 200 |
|
$0.6200 | Buy Now |
DISTI #
TE Connectivity 5-1814822-1
|
PEI Genesis | RF F Connector 1 Contact(s) | 200 |
|
Buy Now | |
DISTI #
5-1814822-1
|
Avnet Abacus | Conn Type F PL 0Hz to 2GHz 75Ohm ST Cable Mount Tray (Alt: 5-1814822-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Type F PL 0Hz to 2GHz 75Ohm ST Cable Mount Tray RoHS: Compliant |
200 Partner Stock |
|
$0.8040 / $1.5400 | Buy Now |
Part Details for 5-1814822-1
5-1814822-1 CAD Models
5-1814822-1 Part Data Attributes
|
5-1814822-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1814822-1
TE Connectivity
RF CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.827 inch | |
Body Diameter | 0.374 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 100 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 50 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |