-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1825137-0) A107SYCB04
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9102
|
Newark | Toggle Switches Sp On-Off-(On) Bat |Amp Te Connectivity 5-1825137-0 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $6.6600 | Buy Now |
DISTI #
450-2393-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
498 In Stock |
|
$4.4541 / $6.7900 | Buy Now |
DISTI #
5-1825137-0
|
Avnet Americas | Switch Toggle ON OFF (ON) SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk - Bulk (Alt: 5-1825137-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.5888 / $4.3187 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.8100 | Buy Now |
DISTI #
AMP5-1825137-0
|
Heilind Electronics | A107SYCB04 | Americas - 0 in Stock |
|
$4.2367 / $4.5395 | Buy Now |
|
Onlinecomponents.com | A107SYCB04 RoHS: Compliant |
100 In Stock |
|
$2.9200 / $5.5700 | Buy Now |
DISTI #
5-1825137-0
|
Avnet Americas | Switch Toggle ON OFF (ON) SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk - Bulk (Alt: 5-1825137-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.5888 / $4.3187 | Buy Now |
DISTI #
5-1825137-0
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-(ON), 0.02A/20VAC, 0.02A/20VDC Min Qty: 500 | 0 |
|
$3.5300 | RFQ |
DISTI #
5-1825137-0
|
Avnet Americas | Switch Toggle ON OFF (ON) SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk - Bulk (Alt: 5-1825137-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.5888 / $4.3187 | Buy Now |
|
Master Electronics | A107SYCB04 RoHS: Compliant |
100 In Stock |
|
$2.9200 / $5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1825137-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1825137-0
TE Connectivity
(5-1825137-0) A107SYCB04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |