Part Details for 5-1871056-0 by TE Connectivity
Overview of 5-1871056-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1871056-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4409
|
Newark | Headers&wire Housings Hdr Assy V 40P X Red |Amp Te Connectivity 5-1871056-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60410 |
|
$8.4900 | Buy Now |
DISTI #
2266-5-1871056-0-ND
|
DigiKey | CONN HEADER VERT 40POS 2MM Min Qty: 10 Lead time: 31 Weeks Container: Box MARKETPLACE PRODUCT |
60410 In Stock |
|
$4.9900 / $7.9700 | Buy Now |
DISTI #
A120719-ND
|
DigiKey | CONN HEADER VERT 40POS 2MM Min Qty: 10 Lead time: 31 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2744 | Buy Now |
DISTI #
5-1871056-0
|
Avnet Americas | Conn Power HDR 40 POS 2mm Solder ST Thru-Hole 40 Terminal 1 Port Tray - Rail/Tube (Alt: 5-1871056-0) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Container: Tube | 0 |
|
$6.1574 / $7.4098 | Buy Now |
DISTI #
571-5-1871056-0
|
Mouser Electronics | Headers & Wire Housings HDR ASSY V 40P X RED RoHS: Compliant | 0 |
|
$8.2700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 10 Container: Tube | 0Tube |
|
$6.1400 | Buy Now |
DISTI #
AMP5-1871056-0
|
Heilind Electronics | DYNAMIC D1100D HDR ASSY V 40P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC D1100D HDR ASSY V 40P X RED |
60410 Partner Stock |
|
$6.0700 / $8.7500 | Buy Now |
DISTI #
5-1871056-0
|
Avnet Americas | Conn Power HDR 40 POS 2mm Solder ST Thru-Hole 40 Terminal 1 Port Tray - Rail/Tube (Alt: 5-1871056-0) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Container: Tube | 0 |
|
$6.1574 / $7.4098 | Buy Now |
DISTI #
5-1871056-0
|
Avnet Americas | Conn Power HDR 40 POS 2mm Solder ST Thru-Hole 40 Terminal 1 Port Tray - Rail/Tube (Alt: 5-1871056-0) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Container: Tube | 0 |
|
$6.1574 / $7.4098 | Buy Now |
Part Details for 5-1871056-0
5-1871056-0 CAD Models
5-1871056-0 Part Data Attributes
|
5-1871056-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1871056-0
TE Connectivity
(5-1871056-0) DYNAMIC D1100D HDR ASSY V 40P X RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-1871056-0
This table gives cross-reference parts and alternative options found for 5-1871056-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1871056-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1871056-0 | (3-1871056-0) DYNAMIC D1100D HDR ASSY V 40P X YELLOW | TE Connectivity | 5-1871056-0 vs 3-1871056-0 |
102557-1 | 40 MODII HDR DRST SHRD A/PIN | TE Connectivity | 5-1871056-0 vs 102557-1 |
5-102557-1 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 5-1871056-0 vs 5-102557-1 |
7-146269-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-1871056-0 vs 7-146269-0 |
6-87587-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 5-1871056-0 vs 6-87587-6 |
6-102567-2 | 40 MODII 2PC HDR DR SHRD .100, | TE Connectivity | 5-1871056-0 vs 6-102567-2 |
4-2324584-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Crimp Terminal, White Insulator, Receptacle | TE Connectivity | 5-1871056-0 vs 4-2324584-0 |
1-87608-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 5-1871056-0 vs 1-87608-6 |
6-87579-7 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-1871056-0 vs 6-87579-7 |