Part Details for 5-1871056-6 by TE Connectivity
Overview of 5-1871056-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1871056-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0236
|
Newark | Headers&wire Housings Hdr Assy V 32P X Red Tin |Amp Te Connectivity 5-1871056-6 Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 3562 |
|
$7.5900 | Buy Now |
DISTI #
2266-5-1871056-6-ND
|
DigiKey | CONN HEADER VERT 32POS 2MM Min Qty: 26 Lead time: 31 Weeks Container: Tube MARKETPLACE PRODUCT |
3562 In Stock |
|
$5.2300 / $6.6800 | Buy Now |
DISTI #
A120720-ND
|
DigiKey | CONN HEADER VERT 32POS 2MM Min Qty: 26 Lead time: 31 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9947 | Buy Now |
DISTI #
5-1871056-6
|
Avnet Americas | Shrouded Connector Header 32 Position 2mm Solder Straight Through Hole - Rail/Tube (Alt: 5-1871056-6) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Tube | 0 |
|
$5.1722 / $6.2242 | Buy Now |
DISTI #
571-5-1871056-6
|
Mouser Electronics | Headers & Wire Housings HDR ASSY V 32P X RED TIN RoHS: Compliant | 0 |
|
$7.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Tube | 0Tube |
|
$5.1600 | Buy Now |
DISTI #
AMP5-1871056-6
|
Heilind Electronics | DYNAMIC 1100D HDR ASSY V 32P X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn HDR, DYNAMIC 1100D HDR ASSY V 32P X RED TIN RoHS: Compliant |
3562 Partner Stock |
|
$4.4100 / $7.6000 | Buy Now |
DISTI #
5-1871056-6
|
Avnet Americas | Shrouded Connector Header 32 Position 2mm Solder Straight Through Hole - Rail/Tube (Alt: 5-1871056-6) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Tube | 0 |
|
$5.1722 / $6.2242 | Buy Now |
DISTI #
5-1871056-6
|
Avnet Americas | Shrouded Connector Header 32 Position 2mm Solder Straight Through Hole - Rail/Tube (Alt: 5-1871056-6) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Tube | 0 |
|
$5.1722 / $6.2242 | Buy Now |
Part Details for 5-1871056-6
5-1871056-6 CAD Models
5-1871056-6 Part Data Attributes
|
5-1871056-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1871056-6
TE Connectivity
(5-1871056-6) DYNAMIC 1100D HDR ASSY V 32P X RED TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-1871056-6
This table gives cross-reference parts and alternative options found for 5-1871056-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1871056-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-146273-6 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-1871056-6 vs 6-146273-6 |
6-103542-5 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 5-1871056-6 vs 6-103542-5 |
1-1871056-6 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 5-1871056-6 vs 1-1871056-6 |