-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 18ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5460
|
Newark | Wirewound Resistors - Smd Smw3 18R 5% Rohs Compliant: Yes |Cgs Te Connectivity 5-1879021-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 | Buy Now |
DISTI #
5-1879021-5
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 5%, 3 W, 4122 [10555 Metric], Wirewound, Power - Tape and Reel (Alt: 5-1879021-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1860 | Buy Now |
DISTI #
AMP5-1879021-5
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP5-1879021-5 | Americas - 0 in Stock |
|
$0.1987 / $0.2362 | Buy Now |
|
Onlinecomponents.com | SMW3 18R 5% RoHS: Compliant |
10000 In Stock |
|
$0.1546 / $0.2283 | Buy Now |
DISTI #
65101742
|
Verical | Res Wirewound 18 Ohm 5% 3W ±200ppm/°C J-Lead SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 10000 |
|
$0.2487 / $0.3171 | Buy Now |
DISTI #
5-1879021-5
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 5%, 3 W, 4122 [10555 Metric], Wirewound, Power - Tape and Reel (Alt: 5-1879021-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
DISTI #
AMP5-1879021-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP5-1879021-5 | 0 |
|
$0.1987 / $0.2362 | Buy Now |
DISTI #
5-1879021-5
|
Avnet Abacus | SMD Chip Resistor, 18 Ohm, � 5%, 3 W, 4122 [10555 Metric], Wirewound, Power (Alt: 5-1879021-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1879021-5
|
Avnet Abacus | SMD Chip Resistor, 18 Ohm, � 5%, 3 W, 4122 [10555 Metric], Wirewound, Power (Alt: 5-1879021-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1879021-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1879021-5
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 18ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |