Part Details for 5-1879325-1 by TE Connectivity
Overview of 5-1879325-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 5-1879325-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1879325-1
|
Avnet Americas | 9mm Rotary Encoder Horizontal 25mm Flatted Shaft 3-Pin - Tape and Reel (Alt: 5-1879325-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3607 / $2.6653 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.3800 | Buy Now |
DISTI #
AMP5-1879325-1
|
Heilind Electronics | DP09 HOR 15P NDET 25F M7*7MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DP09 HOR 15P NDET 25F M7*7MM RoHS: Compliant | 0 |
|
$2.3600 / $4.9500 | Buy Now |
DISTI #
AMP5-1879325-1
|
Interstate Connecting Components | DP09 HOR 15P NDET 25F M7*7MM | 0 |
|
Buy Now | |
DISTI #
5-1879325-1
|
Avnet Abacus | 9mm Rotary Encoder Horizontal 25mm Flatted Shaft 3-Pin (Alt: 5-1879325-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP09 HOR 15P NDET 25F M7*7MM RoHS: Compliant | 0 |
|
$2.3600 / $4.9500 | Buy Now |
Part Details for 5-1879325-1
5-1879325-1 CAD Models
5-1879325-1 Part Data Attributes:
|
5-1879325-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1879325-1
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 11.35mm x 9.5mm x 7.05mm | |
Resistor Type | POTENTIOMETER |