-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1971817-9) 9P,RAST 2.5 Tab Header,Ex- Locking,THV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5520
|
Newark | 9P,rast 2.5 Tab Header,ex- Locking,thv |Amp Te Connectivity 5-1971817-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2120 |
|
$1.0700 | Buy Now |
DISTI #
99X5050
|
Newark | 9P,rast 2.5 Tab Header,ex- Locking,thv |Te Connectivity 5-1971817-9 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $0.9910 | Buy Now |
DISTI #
5-1971817-9
|
Avnet Americas | Conn Shrouded HDR 9 POS 2.5mm Solder ST Through Hole Loose Piece - Trays (Alt: 5-1971817-9) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Wire to Board HDR 9Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant |
2120 Partner Stock |
|
$0.8170 / $1.0400 | Buy Now |
DISTI #
21003634
|
Verical | Conn Shrouded Header (4 Sides) HDR 9Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube Min Qty: 69 Package Multiple: 1 | Americas - 2120 |
|
$0.8300 / $0.9100 | Buy Now |
DISTI #
5-1971817-9
|
Avnet Americas | Conn Shrouded HDR 9 POS 2.5mm Solder ST Through Hole Loose Piece - Trays (Alt: 5-1971817-9) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5-1971817-9
|
PEI Genesis | Combination Line Connector 9 | 2120 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 9Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant |
2120 Partner Stock |
|
$0.8170 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1971817-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1971817-9
TE Connectivity
(5-1971817-9) 9P,RAST 2.5 Tab Header,Ex- Locking,THV
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.36 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.98 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 149.6u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |