Part Details for 5-1971906-3 by TE Connectivity
Overview of 5-1971906-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1971906-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-1971906-3-ND
|
DigiKey | HEADER ASSY 6POS,KEYING-A,NEW GI Min Qty: 10800 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1907 | Buy Now |
DISTI #
5-1971906-3
|
Avnet Americas | Shrouded Connector Header 6 Position 3.3mm Solder Straight Through Hole - Trays (Alt: 5-1971906-3) RoHS: Compliant Min Qty: 10800 Package Multiple: 3600 Lead time: 15 Weeks, 3 Days Container: Tray | 0 |
|
$0.2002 | Buy Now |
DISTI #
571-5-1971906-3
|
Mouser Electronics | Headers & Wire Housings HEADER ASSY 6POS,KEYING-A,NEW GIC3.3 | 0 |
|
$0.2110 / $0.2190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 3600 Container: Tray | 0Tray |
|
$0.1778 | Buy Now |
DISTI #
AMP5-1971906-3
|
Heilind Electronics | HEADER ASSY 6POS,KEYING-A,NEW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1875 / $0.3928 | Buy Now |
DISTI #
5-1971906-3
|
Avnet Americas | Shrouded Connector Header 6 Position 3.3mm Solder Straight Through Hole - Trays (Alt: 5-1971906-3) RoHS: Compliant Min Qty: 10800 Package Multiple: 3600 Lead time: 15 Weeks, 3 Days Container: Tray | 0 |
|
$0.2002 | Buy Now |
DISTI #
AMP5-1971906-3
|
Interstate Connecting Components | HEADER ASSY 6POS,KEYING-A,NEW | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1875 / $0.3928 | Buy Now |