Part Details for 5-2119785-8 by TE Connectivity
Overview of 5-2119785-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2119785-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5-2119785-8-ND
|
DigiKey | CRIMPER, INSULATION OVERLAP PREM Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$196.2500 | Buy Now |
DISTI #
5-2119785-8-ND
|
DigiKey | CRIMPER, INSULATION OVERLAP PREM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
5-2119785-8
|
Avnet Americas | CRIMPER, INSULATION OVERLAP PREMIUM - Bulk (Alt: 5-2119785-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-5-2119785-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION OVERLAP PREMIUM | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP5-2119785-8
|
Heilind Electronics | CRIMPER, INSULATION OVERLAP PR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRIMPER, INSULATION OVERLAP PREMIUM |
1 Partner Stock 1 Factory Stock |
|
$189.8000 / $225.4000 | Buy Now |
DISTI #
AMP5-2119785-8
|
Interstate Connecting Components | CRIMPER, INSULATION OVERLAP PR | 0 |
|
Buy Now | |
|
Powell Electronics | CRIMPER, INSULATION OVERLAP PREMIUM Min Qty: 1 | 1 |
|
$140.3800 / $192.3100 | Buy Now |
DISTI #
5-2119785-8
|
Avnet Abacus | (Alt: 5-2119785-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER, INSULATION OVERLAP PREMIUM |
1 Partner Stock 1 Factory Stock |
|
$189.8000 / $225.4000 | Buy Now |
Part Details for 5-2119785-8
5-2119785-8 CAD Models
5-2119785-8 Part Data Attributes:
|
5-2119785-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2119785-8
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |