Part Details for 5-2151229-2 by TE Connectivity
Overview of 5-2151229-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2151229-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-5-2151229-2-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-055F120F Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,028.5600 | Buy Now |
DISTI #
5-2151229-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 1.4mm Width Crimp Terminals - Bulk (Alt: 5-2151229-2) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$3,474.4600 | Buy Now |
DISTI #
AMP5-2151229-2
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-S-055F120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-055F120F | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
DISTI #
5-2151229-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 1.4mm Width Crimp Terminals - Bulk (Alt: 5-2151229-2) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now |
DISTI #
5-2151229-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 1.4mm Width Crimp Terminals - Bulk (Alt: 5-2151229-2) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now |
DISTI #
AMP5-2151229-2
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-S-055F120 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN-2.0-APPLICATOR-S-055F120F | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
Part Details for 5-2151229-2
5-2151229-2 CAD Models
5-2151229-2 Part Data Attributes
|
5-2151229-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2151229-2
TE Connectivity
Tool And Machinery, Crimp Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |