-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 8W, 6200ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2176415-7
|
Avnet Americas | Resistor Power Metal Oxide Film 6.2kOhm 5% 8W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 5-2176415-7) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6163 / $0.6959 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.6220 | Buy Now |
DISTI #
AMP5-2176415-7
|
Heilind Electronics | 8W STD M/OX 5% 6K2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8W STD M/OX 5% 6K2 RoHS: Compliant | 0 |
|
$0.6820 / $0.9940 | Buy Now |
DISTI #
AMP5-2176415-7
|
Interstate Connecting Components | 8W STD M/OX 5% 6K2 | 0 |
|
Buy Now | |
|
Master Electronics | 8W STD M/OX 5% 6K2 RoHS: Compliant | 0 |
|
$0.6820 / $0.9940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2176415-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2176415-7
TE Connectivity
Fixed Resistor, Metal Oxide Film, 8W, 6200ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BOX | |
Physical Dimension | 41mm x 8.5mm | |
Rated Power Dissipation (P) | 8 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |