Part Details for 5-2176631-4 by TE Connectivity
Overview of 5-2176631-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2176631-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-5-2176631-4-ND
|
DigiKey | SQB50 160R (WIRE) 5% FASTON Min Qty: 1080 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1732 | Buy Now |
DISTI #
279-5-2176631-4
|
Mouser Electronics | Wirewound Resistors - Through Hole SQB50 160R (WIRE) 5% FASTON RoHS: Compliant | 0 |
|
$3.1200 / $3.1700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1080 Package Multiple: 180 Lead time: 20 Weeks Container: Box | 0Box |
|
$3.1200 | Buy Now |
DISTI #
AMP5-2176631-4
|
Heilind Electronics | SQB50 160R (WIRE) 5% FASTON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $8.4800 | Buy Now |
DISTI #
AMP5-2176631-4
|
Interstate Connecting Components | SQB50 160R (WIRE) 5% FASTON | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1000 / $8.4800 | Buy Now |