-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-2232356-3) PTL 3X3 CAP PANEL MT GLW WIRE KEY A DGR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A118820-ND
|
DigiKey | CONN RCPT HSG 9POS 6.00MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
671 In Stock |
|
$0.6223 / $1.0500 | Buy Now |
DISTI #
5-2232356-3
|
Avnet Americas | AMP5-2232356-3 - Bulk (Alt: 5-2232356-3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 750 Factory Stock |
|
$0.5346 / $0.6434 | Buy Now |
DISTI #
571-5-2232356-3
|
Mouser Electronics | Power to the Board 3x3 cap housing dgr panel mount Key A RoHS: Compliant | 650 |
|
$0.6220 / $1.0400 | Buy Now |
|
Future Electronics | 9 Position 3 Row (3 x 3) 6 mm Wire-to-Board Power Triple Lock Cap Housing RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$0.6100 / $0.6550 | Buy Now |
|
Future Electronics | 9 Position 3 Row (3 x 3) 6 mm Wire-to-Board Power Triple Lock Cap Housing RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$0.6100 / $0.6550 | Buy Now |
DISTI #
AMP5-2232356-3
|
Heilind Electronics | PTL 3X3 CAP PANEL MT GLW WIRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PTL 3X3 CAP PANEL MT GLW WIRE KEY A DGR RoHS: Compliant |
5 Partner Stock 750 Factory Stock |
|
$0.6550 / $1.4190 | Buy Now |
DISTI #
5-2232356-3
|
Avnet Americas | AMP5-2232356-3 - Bulk (Alt: 5-2232356-3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 750 Factory Stock |
|
$0.5346 / $0.6434 | Buy Now |
DISTI #
5-2232356-3
|
Avnet Americas | AMP5-2232356-3 - Bulk (Alt: 5-2232356-3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 750 Factory Stock |
|
$0.5346 / $0.6434 | Buy Now |
DISTI #
TE Connectivity 5-2232356-3
|
PEI Genesis | Rectangular Power Connector 9 | 105 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2232356-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2232356-3
TE Connectivity
(5-2232356-3) PTL 3X3 CAP PANEL MT GLW WIRE KEY A DGR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.226 inch | |
Body Depth | 1.226 inch | |
Body Length | 1.082 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | POWER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.319 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-2232356-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-2232356-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH09M0000 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 5-2232356-3 vs PLCH09M0000 |
PLC09M700C2 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 5-2232356-3 vs PLC09M700C2 |
177911-4 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal | TE Connectivity | 5-2232356-3 vs 177911-4 |
PLC09M000A2 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 5-2232356-3 vs PLC09M000A2 |
PLC09M800A1 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 5-2232356-3 vs PLC09M800A1 |
19-09-2091 | Rectangular Power Connector, 9 Contact(s), Male | Molex | 5-2232356-3 vs 19-09-2091 |
PLC09M100C1 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 5-2232356-3 vs PLC09M100C1 |
PLC09M700A2 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 5-2232356-3 vs PLC09M700A2 |
PLC09M100A1 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 5-2232356-3 vs PLC09M100A1 |
PLCH09M7000 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 5-2232356-3 vs PLCH09M7000 |