-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-2267256-7-ND
|
DigiKey | 70 50/50 HDR DRST TH.390 SN Min Qty: 300 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.7713 | Buy Now |
DISTI #
5-2267256-7
|
Avnet Americas | Connector Shrouded Header 70 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 5-2267256-7) Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$12.7834 / $15.3834 | Buy Now |
DISTI #
571-5-2267256-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors 70 50/50 HDR DRST TH.390 SN RoHS: Compliant | 0 |
|
$14.5500 / $14.9800 | Order Now |
DISTI #
72051995
|
RS | Connector, AMPMODU, 70 50/50 Hdr Drst Th.390 Sn | TE Connectivity 5-2267256-7 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9000 / $16.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Container: Tube | 0Tube |
|
$12.7500 | Buy Now |
DISTI #
AMP5-2267256-7
|
Heilind Electronics | 70 50/50 HDR DRST TH.390 SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70 50/50 HDR DRST TH.390 SN | 0 |
|
$13.4500 / $36.8300 | Buy Now |
DISTI #
5-2267256-7
|
Avnet Americas | Connector Shrouded Header 70 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 5-2267256-7) Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$12.7834 / $15.3834 | Buy Now |
DISTI #
5-2267256-7
|
Avnet Americas | Connector Shrouded Header 70 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 5-2267256-7) Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$12.7834 / $15.3834 | Buy Now |
DISTI #
AMP5-2267256-7
|
Interstate Connecting Components | 70 50/50 HDR DRST TH.390 SN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2267256-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2267256-7
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.23 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.88 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.097 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER |