-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,STR,SIZE 8,AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9136
|
Newark | D-Sub Contacts Skt Rg-174/188/316 |Amp Te Connectivity 5-228596-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$34.5900 / $43.6300 | Buy Now |
DISTI #
40P1607
|
Newark | Socket, str, size 8,amplimite |Amp Te Connectivity 5-228596-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7400 / $30.6700 | Buy Now |
DISTI #
A34789-ND
|
DigiKey | CONN D-SUB SCKT COAX CABLE CRIMP Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
157 In Stock |
|
$29.0380 / $30.5100 | Buy Now |
DISTI #
5-228596-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 5-228596-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-228596-1
|
Mouser Electronics | D-Sub Contacts SKT RG-174/188/316 RoHS: Compliant | 158 |
|
$34.0100 / $43.3800 | Buy Now |
DISTI #
71998937
|
RS | Connector, D-Sub, Socket, Str, Size 8,AMPLIMITE | TE Connectivity 5-228596-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$35.1900 | RFQ |
|
Onlinecomponents.com | SOCKET,STR,SIZE 8,AMPLIMITE RoHS: Compliant |
148 In Stock |
|
$31.3500 / $44.8500 | Buy Now |
DISTI #
65673457
|
Verical | Contact SKT 8 Size Solder ST Cable Mount 12-14AWG Package Min Qty: 2 Package Multiple: 1 | Americas - 104 |
|
$31.3100 / $33.1400 | Buy Now |
DISTI #
17328217
|
Verical | Contact SKT 8 Size Solder ST Cable Mount 12-14AWG Package Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$31.3100 / $33.1400 | Buy Now |
DISTI #
51523148
|
Verical | Contact SKT 8 Size Solder ST Cable Mount 12-14AWG Package Min Qty: 2 Package Multiple: 1 Date Code: 1322 | Americas - 17 |
|
$40.4887 / $48.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-228596-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-228596-1
TE Connectivity
SOCKET,STR,SIZE 8,AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | RG 174, RG 188, RG 316 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |