-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A145024-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 17 Weeks Container: Tray |
163 In Stock |
|
$9.9582 / $13.2600 | Buy Now |
DISTI #
5-2337992-4
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Right Angle Through Hole 1 Port - Trays (Alt: 5-2337992-4) Min Qty: 2400 Package Multiple: 1200 Container: Tray | 0 |
|
$7.7872 / $8.7920 | Buy Now |
DISTI #
571-5-2337992-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK MAG. POE 10/100 LED 1X1 RoHS: Compliant | 2426 |
|
$9.1900 / $13.2600 | Buy Now |
DISTI #
71642176
|
RS | Modular Connectors / Ethernet Connectors, RJ45 JACK MAG. POE 10/100 LED 1x1 | TE Connectivity 5-2337992-4 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9400 | RFQ |
|
Future Electronics | RJ45 JACK MAG. POE 10/100 LED 2X1 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$8.6200 | Buy Now |
DISTI #
AMP5-2337992-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.2353 | Buy Now | |
|
Onlinecomponents.com | RJ45 JACK MAG. POE 10/100 LED 1X1 |
666 Partner Stock |
|
$8.4200 / $12.6500 | Buy Now |
DISTI #
63253878
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 666 |
|
$8.4900 / $8.9800 | Buy Now |
DISTI #
AMP5-2337992-4
|
Interstate Connecting Components | 0 |
|
$9.2353 | Buy Now | |
DISTI #
5-2337992-4
|
Avnet Abacus | Connector RJ45 Receptacle 8 Position Right Angle Through Hole 1 Port (Alt: 5-2337992-4) Min Qty: 2400 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-2337992-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2337992-4
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.537 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |