Part Details for 5-2364427-2 by TE Connectivity
Overview of 5-2364427-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2364427-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5529
|
Newark | Card Edge Conn, Pcie Gen5, Dual, 64Pos Rohs Compliant: Yes |Te Connectivity 5-2364427-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 510 |
|
$11.7800 / $16.0700 | Buy Now |
DISTI #
69AK3360
|
Newark | Card Edge Conn, Pcie Gen5, Dual, 64Pos, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:64 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 5-2364427-2 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $13.0000 | Buy Now |
DISTI #
17-5-2364427-2-ND
|
DigiKey | PCIE G5 CON,SMT,64P,30",10 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5613 In Stock |
|
$8.2833 / $11.0300 | Buy Now |
DISTI #
5-2364427-2
|
Avnet Americas | Conn PCI Express Card Socket 64 POS 1mm Solder ST SMD Tray - Trays (Alt: 5-2364427-2) Min Qty: 5600 Package Multiple: 560 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$6.5761 / $7.2024 | Buy Now |
DISTI #
571-5-2364427-2
|
Mouser Electronics | PCI Express / PCI Connectors PCIE G5 CON,SMT,64P,30",10 MYLAR,ST RoHS: Compliant | 239 |
|
$7.0100 / $11.6000 | Buy Now |
DISTI #
73987076
|
RS | PCIE G5 CON, SMT,64P,30 INCHES,10 MYLAR, ST | TE Connectivity 5-2364427-2 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3250 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5600 Package Multiple: 560 Container: Tray | 0Tray |
|
$6.1500 | Buy Now |
DISTI #
AMP5-2364427-2
|
Heilind Electronics | PCIE G5 CON,SMT,64P,30 ,10 MYL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCIE G5 CON,SMT,64P,30",10 MYLAR,ST | 0 |
|
$6.6200 / $19.4200 | Buy Now |
DISTI #
5-2364427-2
|
Avnet Americas | Conn PCI Express Card Socket 64 POS 1mm Solder ST SMD Tray - Trays (Alt: 5-2364427-2) Min Qty: 5600 Package Multiple: 560 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$6.5761 / $7.2024 | Buy Now |
Part Details for 5-2364427-2
5-2364427-2 CAD Models
5-2364427-2 Part Data Attributes:
|
5-2364427-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2364427-2
TE Connectivity
Card Edge Connector, 64 Contact(s), Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.32 inch | |
Body Depth | 0.44 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 |