Part Details for 5-2366600-4 by TE Connectivity
Overview of 5-2366600-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2366600-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7831
|
Newark | Conn Housing, Plug, 4Pos, 2.7Mm, Natural, Product Range:Dynamic D1000 Slim Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:2.7Mm, For Use With:Amp Dynamic D1000 Slim Series Tab Contacts Rohs Compliant: Yes |Te Connectivity 5-2366600-4 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 / $0.5750 | Buy Now |
DISTI #
17-5-2366600-4-ND
|
DigiKey | DYNAMIC D1000 SLIM TAB HSG 4P X Min Qty: 8000 Lead time: 38 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2913 | Buy Now |
DISTI #
5-2366600-4
|
Avnet Americas | DYNAMIC D1000 SLIM TAB HSG 4P X KEY NA - Bag (Alt: 5-2366600-4) Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$0.2907 / $0.3184 | Buy Now |
DISTI #
571-5-2366600-4
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D1000 SLIM TAB HSG 4P X KEY NA RoHS: Compliant | 0 |
|
$0.3370 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Lead time: 35 Weeks Container: Bag | 0Bag |
|
$0.1636 | Buy Now |
DISTI #
AMP5-2366600-4
|
Heilind Electronics | DYNAMIC D1000 SLIM TAB HSG 4P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC D1000 SLIM TAB HSG 4P X KEY NA RoHS: Compliant | 0 |
|
$0.2864 / $0.5998 | Buy Now |
DISTI #
AMP5-2366600-4
|
Interstate Connecting Components | DYNAMIC D1000 SLIM TAB HSG 4P | 0 |
|
Buy Now | |
DISTI #
5-2366600-4
|
Avnet Abacus | DYNAMIC D1000 SLIM TAB HSG 4P X KEY NA (Alt: 5-2366600-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC D1000 SLIM TAB HSG 4P X KEY NA RoHS: Compliant | 0 |
|
$0.2864 / $0.5998 | Buy Now |