Part Details for 5-240641-9 by TE Connectivity
Overview of 5-240641-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-240641-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H8289
|
Newark | Spacer, slug Blade(040) |Amp Te Connectivity 5-240641-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 / $22.8800 | Buy Now |
DISTI #
3937-5-240641-9-ND
|
DigiKey | SPACER,SLUG BLADE(040) Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$36.3600 | Buy Now |
DISTI #
5-240641-9-ND
|
DigiKey | SPACER,SLUG BLADE(040) Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6300 | Buy Now |
DISTI #
5-240641-9
|
Avnet Americas | SPACER,SLUG BLADE(040) - Bulk (Alt: 5-240641-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$15.3400 / $18.4600 | Buy Now |
DISTI #
571-5-240641-9
|
Mouser Electronics | Crimpers / Crimping Tools SPACERSLUG BLADE 040 | 0 |
|
$18.1900 / $22.0900 | Order Now |
DISTI #
AMP5-240641-9
|
Heilind Electronics | SPACER,SLUG BLADE(040) | Americas - 0 in Stock |
|
$19.4030 / $24.5284 | Buy Now |
|
Onlinecomponents.com | SPACER,SLUG BLADE(040) |
3 In Stock |
|
$19.4100 / $38.2700 | Buy Now |
DISTI #
51512571
|
Verical | Spacer, Slug Blade Min Qty: 2 Package Multiple: 1 Date Code: 1539 | Americas - 2 |
|
$48.4430 | Buy Now |
DISTI #
AMP5-240641-9
|
Interstate Connecting Components | SPACER,SLUG BLADE(040) | 0 |
|
$19.4030 / $24.5284 | Buy Now |
DISTI #
5-240641-9
|
Avnet Abacus | (Alt: 5-240641-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-240641-9
5-240641-9 CAD Models
5-240641-9 Part Data Attributes
|
5-240641-9
TE Connectivity
Buy Now
|
Compare Parts:
5-240641-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |