Part Details for 5-2834245-1 by TE Connectivity
Overview of 5-2834245-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-2834245-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4227
|
Newark | Terminal, Closed End Splice, 14Awg, Product Range:-, Termination:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:4Mm², Insulator Colour:Green, Insulator Material:Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 5-2834245-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.6070 / $1.1600 | Buy Now |
DISTI #
V99:2348_19120500
|
Arrow Electronics | Conn Flex Grip Wire 5 POS Spring Clamp ST Cable Mount 16A/Contact Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1831 | Americas - 1870 |
|
$0.0361 / $0.1430 | Buy Now |
DISTI #
V36:1790_23014224
|
Arrow Electronics | Conn Flex Grip Wire 5 POS Spring Clamp ST Cable Mount 16A/Contact Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1810 | Americas - 1520 |
|
$0.1354 / $0.3234 | Buy Now |
DISTI #
71121400
|
RS | Terminals, Female, Insulated, Thermoplastic, 16A, 600V, 5P, Flex Grip Series | TE Connectivity 5-2834245-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 465 |
|
$0.5300 | Buy Now |
DISTI #
AMP5-2834245-1
|
Heilind Electronics | 5P, FLEX GRIP WIRE CONNECTOR | Americas - 1084 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Splicing Wire Connector RoHS: Compliant |
9850 Partner Stock |
|
$0.5800 / $0.7070 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2000 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 1600 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
5-2834245-1
|
TTI | Terminals Flex Grip 5P Wire Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP5-2834245-1
|
Interstate Connecting Components | 5P, FLEX GRIP WIRE CONNECTOR | 361 |
|
Buy Now |
Part Details for 5-2834245-1
5-2834245-1 CAD Models
5-2834245-1 Part Data Attributes:
|
5-2834245-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-2834245-1
TE Connectivity
5P, FLEX GRIP WIRE CONNECTOR Product Type:Wire Terminator;Terminal & Splice Style:Splice;Wire Size:24-14 AWG;Wire Size:.2 â 4 mm²;Sealable:No Wire Terminator Splice 24-14 AWG .2 â 4 mm² | Part# 5-2834245-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |