-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI DRAWER CONN FOR CT 22P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9188
|
Newark | Mini Drawer Conn For Ct 22P |Amp Te Connectivity 5-292178-1 Min Qty: 3920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 | Buy Now |
DISTI #
A99697-ND
|
DigiKey | CONN BLNDMATE MIN-DRAWER 22P PNL Min Qty: 3920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3113 | Buy Now |
DISTI #
5-292178-1
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 5-292178-1) RoHS: Compliant Min Qty: 3920 Package Multiple: 560 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$6.9048 / $7.7957 | Buy Now |
DISTI #
571-5-292178-1
|
Mouser Electronics | Power to the Board 22P MINI-DRAWER CONN RoHS: Compliant | 0 |
|
$7.9600 | Order Now |
|
Future Electronics | MINI DRAWER CONN FOR CT 22P RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 560 Container: Box | 0Box |
|
$6.5600 | Buy Now |
DISTI #
AMP5-292178-1
|
Heilind Electronics | MINI DRAWER CONN FOR CT 22P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MINI DRAWER CONN FOR CT 22P RoHS: Compliant | 0 |
|
$7.0600 / $20.7100 | Buy Now |
|
Bristol Electronics | 880 |
|
RFQ | ||
|
Quest Components | 704 |
|
$7.8720 / $11.8080 | Buy Now | |
DISTI #
5-292178-1
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 5-292178-1) RoHS: Compliant Min Qty: 3920 Package Multiple: 560 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$6.9048 / $7.7957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-292178-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-292178-1
TE Connectivity
MINI DRAWER CONN FOR CT 22P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BLINDMATE | |
Body Breadth | 0.591 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.929 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.299 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 22 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |