-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 MINI CT SGL H SMT W/O BOSS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4547
|
Newark | 1.5 Mini Ct Sgl H Smt W/O Boss |Amp Te Connectivity 5-292228-3 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 2100 |
|
$0.5820 | Buy Now |
DISTI #
18R9215
|
Newark | 1.5 Mini Ct Sgl H Smt W/O Boss |Amp Te Connectivity 5-292228-3 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 | Buy Now |
DISTI #
2266-5-292228-3TR-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 1.5MM Min Qty: 700 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2100 In Stock |
|
$0.4700 / $0.4800 | Buy Now |
DISTI #
5-292228-3-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 1.5MM Min Qty: 700 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3985 | Buy Now |
DISTI #
5-292228-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 1.5mm Solder RA SMD T/R - Tape and Reel (Alt: 5-292228-3) RoHS: Compliant Min Qty: 14000 Package Multiple: 2800 Container: Reel | 0 |
|
$0.4224 | Buy Now |
DISTI #
571-5-292228-3
|
Mouser Electronics | Headers & Wire Housings 1.5 MINI CT SGL H SMT W/O BOSS RoHS: Compliant | 0 |
|
$0.3980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2800 | 0 |
|
$0.3760 | Buy Now |
DISTI #
AMP5-292228-3
|
Heilind Electronics | 1.5 MINI CT SGL H SMT W/O BOSS | Americas - 0 in Stock |
|
$0.4688 / $0.4758 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 1.5mm Solder RA SMD Tape and Box RoHS: Compliant |
2100 Partner Stock |
|
$0.5650 / $0.5840 | Buy Now |
DISTI #
52101007
|
Verical | Conn Shrouded Header HDR 3 POS 1.5mm Solder RA SMD Tape and Box RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 2100 |
|
$0.4400 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-292228-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-292228-3
TE Connectivity
1.5 MINI CT SGL H SMT W/O BOSS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.192 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |