-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 MINI CT SGL V SMT W/BOSS 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9222
|
Newark | 1.5 Mini Ct Sgl V Smt W/Boss 3 |Amp Te Connectivity 5-292230-3 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 | Buy Now |
DISTI #
2266-5-292230-3TR-ND
|
DigiKey | CONN HEADER SMD 3POS 1.5MM Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3875 In Stock |
|
$0.5200 / $0.6900 | Buy Now |
DISTI #
5-292230-3-ND
|
DigiKey | CONN HEADER SMD 3POS 1.5MM Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3277 | Buy Now |
DISTI #
5-292230-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 1.5mm Solder ST SMD T/R - Tape and Reel (Alt: 5-292230-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 10 Weeks, 4 Days Container: Reel | 0 |
|
$0.3474 | Buy Now |
DISTI #
571-5-292230-3
|
Mouser Electronics | Headers & Wire Housings 1.5 MINI CT SGL V SMT W/BOSS 3 RoHS: Compliant | 0 |
|
$0.3180 / $0.3750 | Order Now |
DISTI #
73776171
|
RS | 1.5 MINI CT SGL V SMT W/BOSS 3, PCB Headers and Receptacles | TE Connectivity 5-292230-3 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ |
|
Future Electronics | 1.5 MINI CT SGL V SMT W/BOSS 3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.3300 / $0.3450 | Buy Now |
DISTI #
AMP5-292230-3
|
Heilind Electronics | 1.5 MINI CT SGL V SMT W/BOSS 3 | Americas - 0 in Stock |
|
$0.3310 / $0.3360 | Buy Now |
|
Onlinecomponents.com | 1.5 MINI CT SGL V SMT W/BOSS 3 RoHS: Compliant |
3875 Partner Stock |
|
$0.2837 / $0.4028 | Buy Now |
|
Quest Components | 42000 |
|
$0.2954 / $0.9845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-292230-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-292230-3
TE Connectivity
1.5 MINI CT SGL V SMT W/BOSS 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.185 inch | |
Body Depth | 0.272 inch | |
Body Length | 0.276 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.3086 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 5-292230-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-292230-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
292230-3 | 1.5 MINI CT SGL V SMT W/BOSS 3 | TE Connectivity | 5-292230-3 vs 292230-3 |