Part Details for 5-293172-2 by TE Connectivity
Overview of 5-293172-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-293172-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4551
|
Newark | Sealed Conn. Preassy For Led A |Amp Te Connectivity 5-293172-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$3.1000 / $4.7200 | Buy Now |
DISTI #
2266-5-293172-2-ND
|
DigiKey | SEALED CONN. PREASSY FOR LED A Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
193 In Stock |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | Conn IDC Adapter RCP/RCP 4/4 POS 2.5mm IDT ST Cable Mount RoHS: Compliant |
193 Partner Stock |
|
$3.0400 / $5.0800 | Buy Now |
DISTI #
35143043
|
Verical | Conn IDC Adapter RCP/RCP 4/4 POS 2.5mm IDT ST Cable Mount RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 193 |
|
$2.6800 | Buy Now |
DISTI #
TE Connectivity 5-293172-2
|
PEI Genesis | 5-293172-2 | 193 |
|
Buy Now | |
DISTI #
5-293172-2
|
Avnet Abacus | Sealed Connector for Solid State LED Lighting Application 4 Position (Alt: 5-293172-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn IDC Adapter RCP/RCP 4/4 POS 2.5mm IDT ST Cable Mount RoHS: Compliant |
193 Partner Stock |
|
$3.0400 / $5.0800 | Buy Now |
Part Details for 5-293172-2
5-293172-2 CAD Models
5-293172-2 Part Data Attributes
|
5-293172-2
TE Connectivity
Buy Now
|
Compare Parts:
5-293172-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |