Part Details for 5-293522-1 by TE Connectivity
Overview of 5-293522-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 5-293522-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5558
|
Newark | 4 Pos. Sealed Conn. Cable End |Amp Te Connectivity 5-293522-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $17.7900 | Buy Now |
|
Onlinecomponents.com | 4 POS. SEALED CONN. CABLE END RoHS: Compliant |
1274 In Stock |
|
$1.3800 / $15.1900 | Buy Now |
DISTI #
TE Connectivity 5-293522-1
|
PEI Genesis | Combination Line Connector 4 | 1267 |
|
Buy Now | |
DISTI #
5-293522-1
|
Avnet Abacus | Splice Terminal 24-26AWG 14.7mm 20mm Box (Alt: 5-293522-1) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4 POS. SEALED CONN. CABLE END RoHS: Compliant |
1274 In Stock |
|
$1.3800 / $15.1900 | Buy Now |
Part Details for 5-293522-1
5-293522-1 CAD Models
5-293522-1 Part Data Attributes
|
5-293522-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-293522-1
TE Connectivity
4 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |