-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,3C3,COAX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9149
|
Newark | Amplimite, asy, rcpt,3C3,coax |Amp Te Connectivity 5-445705-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $8.1200 | Buy Now |
DISTI #
A34506-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 3POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
170 In Stock |
|
$8.2000 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,3C3,COAX RoHS: Compliant | 0 |
|
$4.3800 / $9.1800 | Buy Now |
DISTI #
5-445705-4
|
TTI | D-Sub MIL Spec Connectors 3C3 RECPT, CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$5.7700 | Buy Now |
DISTI #
TE Connectivity 5-445705-4
|
PEI Genesis | AMPLIMITE,ASY,RCPT,3C3,COAX | 0 |
|
Buy Now | |
|
Master Electronics | AMPLIMITE,ASY,RCPT,3C3,COAX RoHS: Compliant | 0 |
|
$4.3800 / $9.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-445705-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-445705-4
TE Connectivity
AMPLIMITE,ASY,RCPT,3C3,COAX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C3 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 32A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 32 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Total Number of Contacts | 3 |