Part Details for 5-456134-5 by TE Connectivity
Overview of 5-456134-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-456134-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H8382
|
Newark | Crimper, Insulation F (.062 ) |Amp Te Connectivity 5-456134-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
5-456134-5-ND
|
DigiKey | CRIMPER, INSULATION "F"(.062") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
5-456134-5
|
Avnet Americas | Crimper Tool for Cables - Bulk (Alt: 5-456134-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-5-456134-5
|
Mouser Electronics | Bench Top Tools CRIMPER INSULATION F (.062 ) | 3 |
|
$174.9900 / $193.7300 | Buy Now |
DISTI #
AMP5-456134-5
|
Heilind Electronics | CRIMPER, INSULATION F (.062 ) | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | Tools and Accessories, Crimper, Insulation F .062in |
3 In Stock 1 Factory Stock |
|
$174.4800 / $233.4300 | Buy Now |
DISTI #
AMP5-456134-5
|
Interstate Connecting Components | CRIMPER, INSULATION F (.062 ) | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | CRIMPER, INSULATION F (.062 ) Min Qty: 1 | 1 |
|
$140.3800 / $192.3100 | Buy Now |
DISTI #
5-456134-5
|
Avnet Abacus | Crimper Tool for Cables (Alt: 5-456134-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-456134-5
|
Avnet Abacus | Crimper Tool for Cables (Alt: 5-456134-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-456134-5
5-456134-5 CAD Models
5-456134-5 Part Data Attributes:
|
5-456134-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-456134-5
TE Connectivity
(5-456134-5) CRIMPER, INSULATION "F"(.062")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |