Part Details for 5-456135-7 by TE Connectivity
Overview of 5-456135-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-456135-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B8862
|
Newark | Crimper, Insulation O (.062 ) Rohs Compliant: Yes |Amp Te Connectivity 5-456135-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$176.0000 / $193.5500 | Buy Now |
DISTI #
5-456135-7-ND
|
DigiKey | CRIMPER INSULATION O Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$183.0620 / $195.6900 | Buy Now |
DISTI #
5-456135-7
|
Avnet Americas | Crimper Insulation O .220 For Connectors - Bulk (Alt: 5-456135-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 10 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
50B8862
|
Avnet Americas | Crimper Insulation O .220 For Connectors - Bulk (Alt: 50B8862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$176.0000 / $193.5500 | Buy Now |
DISTI #
571-5-456135-7
|
Mouser Electronics | Bench Top Tools CRIMPER INSUL O | 1 |
|
$169.2300 / $186.1100 | Buy Now |
DISTI #
AMP5-456135-7
|
Heilind Electronics | CRIMPER, INSULATION O (.062 ) | Americas - 6 in Stock |
|
$134.1912 / $176.8868 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "O"(.062") |
10 In Stock |
|
$178.6300 / $223.3300 | Buy Now |
DISTI #
5-456135-7
|
TTI | Bench Top Tools CRIMPER INSUL O Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$169.2300 / $189.8300 | Buy Now |
DISTI #
AMP5-456135-7
|
Interstate Connecting Components | CRIMPER, INSULATION O (.062 ) | 1 |
|
$134.1912 / $176.8868 | Buy Now |
DISTI #
5-456135-7
|
Avnet Abacus | Crimper Insulation O .220 For Connectors (Alt: 5-456135-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-456135-7
5-456135-7 CAD Models
5-456135-7 Part Data Attributes:
|
5-456135-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-456135-7
TE Connectivity
(5-456135-7) CRIMPER, INSULATION "O"(.062")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |