Part Details for 5-456135-8 by TE Connectivity
Overview of 5-456135-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-456135-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H8391
|
Newark | Crimper, Insulation O (.055 ) |Amp Te Connectivity 5-456135-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
5-456135-8-ND
|
DigiKey | CRIMPER, INSULATION O (.055 ) Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$183.0620 / $195.6900 | Buy Now |
DISTI #
5-456135-8
|
Avnet Americas | CRIMPER INSUL O - Bulk (Alt: 5-456135-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-5-456135-8
|
Mouser Electronics | Bench Top Tools CRIMPER INSU O .055 RoHS: Not Compliant | 0 |
|
$157.3900 / $195.3500 | Order Now |
DISTI #
AMP5-456135-8
|
Heilind Electronics | CRIMPER, INSULATION O (.055 ) | Americas - 0 in Stock1 On Order |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "O"(.055") |
3 In Stock |
|
$156.0600 / $218.6700 | Buy Now |
DISTI #
79019904
|
Verical | Crimper, Insulation (O)(.055In) Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 2 |
|
$269.6301 | Buy Now |
|
Quest Components | 1 |
|
$363.3455 | Buy Now | |
DISTI #
5-456135-8
|
TTI | Bench Top Tools CRIMPER INSU O .055 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$135.2700 / $193.4000 | Buy Now |
DISTI #
AMP5-456135-8
|
Interstate Connecting Components | CRIMPER, INSULATION O (.055 ) | 0 |
|
$134.1912 / $198.4127 | Buy Now |